Part Details for MCU08050D7509BP100 by Vishay Beyschlag
Overview of MCU08050D7509BP100 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050D7509BP100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU08050D7509BP100-ND
|
DigiKey | RES 75 OHM 0.1% 1/8W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1822 | Buy Now |
Part Details for MCU08050D7509BP100
MCU08050D7509BP100 CAD Models
MCU08050D7509BP100 Part Data Attributes
|
MCU08050D7509BP100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050D7509BP100
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050D7509BP100
This table gives cross-reference parts and alternative options found for MCU08050D7509BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D7509BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCU08050D7509BP500 | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCU08050D7509BP100 vs MCU08050D7509BP500 |
M1208050D7509BP500 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCU08050D7509BP100 vs M1208050D7509BP500 |
TNPW080575R0BEEA | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCU08050D7509BP100 vs TNPW080575R0BEEA |
MCU08050D7509BP100 | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D7509BP100 vs MCU08050D7509BP100 |
RB10BTP75R0 | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050D7509BP100 vs RB10BTP75R0 |
TNPW080575R0BECN | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D7509BP100 vs TNPW080575R0BECN |
MCU0805MD7509BPW | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 75 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCU08050D7509BP100 vs MCU0805MD7509BPW |
239060137509 | Res,SMT,Thin Film,75 Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | MCU08050D7509BP100 vs 239060137509 |
239060147509 | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050D7509BP100 vs 239060147509 |
TNPW080575R0BETA | Fixed Resistor, Thin Film, 0.125W, 75ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050D7509BP100 vs TNPW080575R0BETA |