-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P6075
|
Newark | Mcu 0805-25 0.1% P5 48K7 |Vishay MCU08050D4872BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1540 / $0.2370 | Buy Now |
DISTI #
MCU08050D4872BP500
|
Avnet Americas | MCU 0805-25 0.1% P5 48K7 - Tape and Reel (Alt: MCU08050D4872BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-MCU08050D4872BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-25 0.1% P5 48K7 RoHS: Compliant | 0 |
|
$0.1090 / $0.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1054 | Buy Now |
DISTI #
MCU08050D4872BP500
|
Avnet Abacus | MCU 0805-25 0.1% P5 48K7 (Alt: MCU08050D4872BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050D4872BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050D4872BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050D4872BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D4872BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RT0805BRD1348K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D4872BP500 vs RT0805BRD1348K7 |
RTF124872A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCU08050D4872BP500 vs RTF124872A25PPM |
9T08052A4872BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D4872BP500 vs 9T08052A4872BAPF3 |
RB10BTP4872 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050D4872BP500 vs RB10BTP4872 |
9T08052A4872WAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D4872BP500 vs 9T08052A4872WAPF3 |
MCU08050D4872BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 48700 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCU08050D4872BP500 vs MCU08050D4872BP500 |
TNPW080548K7BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCU08050D4872BP500 vs TNPW080548K7BEEA |
239060144873 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D4872BP500 vs 239060144873 |
RB10BBP4872 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | MCU08050D4872BP500 vs RB10BBP4872 |
TNPW080548K7BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 48700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D4872BP500 vs TNPW080548K7BETA |