Part Details for MCU08050D1912BP500 by Vishay Beyschlag
Overview of MCU08050D1912BP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050D1912BP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
231225671913-ND
|
DigiKey | RES 19.1K OHM 0.1% 1/8W 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1092 | Buy Now |
Part Details for MCU08050D1912BP500
MCU08050D1912BP500 CAD Models
MCU08050D1912BP500 Part Data Attributes
|
MCU08050D1912BP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050D1912BP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 19100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050D1912BP500
This table gives cross-reference parts and alternative options found for MCU08050D1912BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050D1912BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW080519K1BEEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | MCU08050D1912BP500 vs TNPW080519K1BEEA |
RT0805BRD1019K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D1912BP500 vs RT0805BRD1019K1 |
9T08052A1912WAPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D1912BP500 vs 9T08052A1912WAPFT |
RTF121912A25PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | MCU08050D1912BP500 vs RTF121912A25PPM |
RT0805WRD0719K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | MCU08050D1912BP500 vs RT0805WRD0719K1 |
TNPW080519K1BETA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCU08050D1912BP500 vs TNPW080519K1BETA |
RT0805WRD1319K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | MCU08050D1912BP500 vs RT0805WRD1319K1 |
RT0805BRD1319K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050D1912BP500 vs RT0805BRD1319K1 |
239060131913 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, 0805, | MCU08050D1912BP500 vs 239060131913 |
9T08052A1912BAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 19100ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCU08050D1912BP500 vs 9T08052A1912BAPF3 |