-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ1036
|
Newark | Mcu 0805-50 1% Pw 4K7 |Vishay MCU08050C4701FPW00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
MCU08050C4701FPW00
|
Avnet Americas | MCU 0805-50 1% PW 4K7 - Tape and Reel (Alt: MCU08050C4701FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0394 / $0.0418 | Buy Now |
DISTI #
594-MCU08050C4701FPW
|
Mouser Electronics | Thin Film Resistors - SMD MCU 0805-50 1% PW 4K7 RoHS: Compliant | 0 |
|
$0.0380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks | 0 |
|
$0.0388 | Buy Now |
DISTI #
MCU08050C4701FPW00
|
Avnet Abacus | MCU 0805-50 1% PW 4K7 (Alt: MCU08050C4701FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PROFESSIONAL FLAT CHIP, TAPE, 13"-REEL 0805 RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 40000 |
|
$0.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050C4701FPW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU08050C4701FPW00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050C4701FPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C4701FPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TNPW08054K70FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C4701FPW00 vs TNPW08054K70FHTA |
MCU08050C4701FPW00 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 4700 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCU08050C4701FPW00 vs MCU08050C4701FPW00 |
239042174702L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C4701FPW00 vs 239042174702L |
RT0805FRE134K7 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C4701FPW00 vs RT0805FRE134K7 |
RB10FTS4701 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C4701FPW00 vs RB10FTS4701 |
MCU08050C4701FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 4700 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCU08050C4701FPW00 vs MCU08050C4701FP500 |
MCU08050C4701FP500 | Vishay Intertechnologies | $0.0977 | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C4701FPW00 vs MCU08050C4701FP500 |
MCU0805MC4701FP500 | Vishay Beyschlag | Check for Price | RES,SMT,THIN FILM,4.7K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | MCU08050C4701FPW00 vs MCU0805MC4701FP500 |
TNPW08054K70FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C4701FPW00 vs TNPW08054K70FHEA |
9T08052A4701FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C4701FPW00 vs 9T08052A4701FBPF3 |