Part Details for MCU08050C3901FPW00 by Vishay Beyschlag
Overview of MCU08050C3901FPW00 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCU08050C3901FPW00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU08050C3901FPW00-ND
|
DigiKey | RES 3.9K OHM 1% 1/8W 0805 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0402 | Buy Now |
Part Details for MCU08050C3901FPW00
MCU08050C3901FPW00 CAD Models
MCU08050C3901FPW00 Part Data Attributes
|
MCU08050C3901FPW00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050C3901FPW00
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 3900 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for MCU08050C3901FPW00
This table gives cross-reference parts and alternative options found for MCU08050C3901FPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C3901FPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCU08050C3901FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3901FPW00 vs MCU08050C3901FP500 |
9T08052A3901FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C3901FPW00 vs 9T08052A3901FBPF3 |
MCU08050C3901FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 3900 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCU08050C3901FPW00 vs MCU08050C3901FP500 |
MCU08050C3901FPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3901FPW00 vs MCU08050C3901FPW00 |
RB10FBS3901 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805, | MCU08050C3901FPW00 vs RB10FBS3901 |
RT0805FRE073K9 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCU08050C3901FPW00 vs RT0805FRE073K9 |
TNPW08053K90FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3900ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MCU08050C3901FPW00 vs TNPW08053K90FHTA |