-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCU08050C1401FP500-ND
|
DigiKey | RES 1.4K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCU08050C1401FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCU08050C1401FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 1400 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:150V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for MCU08050C1401FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU08050C1401FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW08051K40FHEA | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050C1401FP500 vs TNPW08051K40FHEA |
239040171402 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCU08050C1401FP500 vs 239040171402 |
RT0805FRE071K4 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050C1401FP500 vs RT0805FRE071K4 |
RT0805FRE131K40 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | MCU08050C1401FP500 vs RT0805FRE131K40 |
RB10FBS1401 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050C1401FP500 vs RB10FBS1401 |
RT0805FRE101K4 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU08050C1401FP500 vs RT0805FRE101K4 |
TNPS08051401FHBX0B | RES,SMT,THIN FILM,1.4K OHMS,150WV,1% +/-TOL,-50,50PPM TC,0805 CASE | Vishay Draloric | MCU08050C1401FP500 vs TNPS08051401FHBX0B |
TNPS08051401FHBX | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU08050C1401FP500 vs TNPS08051401FHBX |
RB10FTS1401 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU08050C1401FP500 vs RB10FTS1401 |
RT0805FRE071K40 | Fixed Resistor, Thin Film, 0.125W, 1400ohm, 150V, 1% +/-Tol, -50,50ppm/Cel, 0805 | YAGEO Corporation | MCU08050C1401FP500 vs RT0805FRE071K40 |