Part Details for MCU0805-250.5%PW237R by Vishay Intertechnologies
Overview of MCU0805-250.5%PW237R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805-250.5%PW237R
MCU0805-250.5%PW237R CAD Models
MCU0805-250.5%PW237R Part Data Attributes
|
MCU0805-250.5%PW237R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805-250.5%PW237R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805-250.5%PW237R
This table gives cross-reference parts and alternative options found for MCU0805-250.5%PW237R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805-250.5%PW237R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPS08052370DELX0B | RES,SMT,THIN FILM,237 OHMS,150WV,.5% +/-TOL,-25,25PPM TC,0805 CASE | Vishay Draloric | MCU0805-250.5%PW237R vs TNPS08052370DELX0B |
RB10DTP2370 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.5%PW237R vs RB10DTP2370 |
239060162371 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | MCU0805-250.5%PW237R vs 239060162371 |
TNPW0805237RDETA | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805-250.5%PW237R vs TNPW0805237RDETA |
MCU0805-250.5%P5237R | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Vishay Intertechnologies | MCU0805-250.5%PW237R vs MCU0805-250.5%P5237R |
9T08052A2370DAPF3 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.5%PW237R vs 9T08052A2370DAPF3 |
RB10DBP2370 | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.5%PW237R vs RB10DBP2370 |
RT0805DRD07237R | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805-250.5%PW237R vs RT0805DRD07237R |
RT0805DRD13237R | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805-250.5%PW237R vs RT0805DRD13237R |
RT0805DRD10237R | Fixed Resistor, Thin Film, 0.125W, 237ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805-250.5%PW237R vs RT0805DRD10237R |