Part Details for MCU0805-250.5%P5284R by Vishay Intertechnologies
Overview of MCU0805-250.5%P5284R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805-250.5%P5284R
MCU0805-250.5%P5284R CAD Models
MCU0805-250.5%P5284R Part Data Attributes
|
MCU0805-250.5%P5284R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805-250.5%P5284R
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 284 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805-250.5%P5284R
This table gives cross-reference parts and alternative options found for MCU0805-250.5%P5284R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805-250.5%P5284R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB10DBP2840 | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.5%P5284R vs RB10DBP2840 |
9T08052A2840DAPF4 | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.5%P5284R vs 9T08052A2840DAPF4 |
RT0805DRD10284RL | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.5%P5284R vs RT0805DRD10284RL |
RT0805DRD07284RL | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.5%P5284R vs RT0805DRD07284RL |
9T08052A2840DAPF3 | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.5%P5284R vs 9T08052A2840DAPF3 |
RT0805DRD13284R | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | MCU0805-250.5%P5284R vs RT0805DRD13284R |
239062162841L | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | YAGEO Corporation | MCU0805-250.5%P5284R vs 239062162841L |
RB10DTP2840 | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.5%P5284R vs RB10DTP2840 |
TNPW0805284R0.5%T-9ET6E3 | Fixed Resistor, Thin Film, 0.125W, 284ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805-250.5%P5284R vs TNPW0805284R0.5%T-9ET6E3 |