Part Details for MCU0805-250.1%PW768K by Vishay Intertechnologies
Overview of MCU0805-250.1%PW768K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCU0805-250.1%PW768K
MCU0805-250.1%PW768K CAD Models
MCU0805-250.1%PW768K Part Data Attributes
|
MCU0805-250.1%PW768K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCU0805-250.1%PW768K
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE (V): 150 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 768000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for MCU0805-250.1%PW768K
This table gives cross-reference parts and alternative options found for MCU0805-250.1%PW768K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805-250.1%PW768K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF127683A25PPM | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 0805, | Dubilier | MCU0805-250.1%PW768K vs RTF127683A25PPM |
TNPW0805768KBETA | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805-250.1%PW768K vs TNPW0805768KBETA |
RT0805BRD07768K | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805-250.1%PW768K vs RT0805BRD07768K |
RB10BBP7683 | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.1%PW768K vs RB10BBP7683 |
RT0805BRD13768K | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCU0805-250.1%PW768K vs RT0805BRD13768K |
RB10BTP7683 | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCU0805-250.1%PW768K vs RB10BTP7683 |
RT0805WRD07768K | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805 | YAGEO Corporation | MCU0805-250.1%PW768K vs RT0805WRD07768K |
TNPW0805768KBETC | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 768000ohm, SURFACE MOUNT, 0805, CHIP | Vishay Intertechnologies | MCU0805-250.1%PW768K vs TNPW0805768KBETC |
239060137684 | Res,SMT,Thin Film,768K Ohms,150WV,.05% +/-Tol,25ppm TC,0805 Case | YAGEO Corporation | MCU0805-250.1%PW768K vs 239060137684 |
TNPW0805768KBEEN | Fixed Resistor, Thin Film, 0.125W, 768000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MCU0805-250.1%PW768K vs TNPW0805768KBEEN |