MCU0805-250.1%ATP1768R
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Overview of MCU0805-250.1%ATP1768R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for MCU0805-250.1%ATP1768R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCU0805-250.1%ATP1768R by Vishay Intertechnologies

MCU0805-250.1%ATP1768R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ANTI-SULFUR
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.52 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Reference Standard
AEC-Q200
Resistance
768 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. MCU0805-250.1%ATP1768R
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
    VS

Alternate Parts for MCU0805-250.1%ATP1768R

This table gives cross-reference parts and alternative options found for MCU0805-250.1%ATP1768R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCU0805-250.1%ATP1768R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPW0805768RBECN Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805-250.1%ATP1768R vs TNPW0805768RBECN
TNPW-08057680.1%T-9R52 Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805-250.1%ATP1768R vs TNPW-08057680.1%T-9R52
RT0805BRD07768R Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU0805-250.1%ATP1768R vs RT0805BRD07768R
MCU08050D7680BPW00 RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 768 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Beyschlag MCU0805-250.1%ATP1768R vs MCU08050D7680BPW00
9T08052A7680WAPF3 Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, YAGEO Corporation MCU0805-250.1%ATP1768R vs 9T08052A7680WAPF3
RT0805BRD10768R Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU0805-250.1%ATP1768R vs RT0805BRD10768R
RB10BTP7680 Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE TA-I Technology Co Ltd MCU0805-250.1%ATP1768R vs RB10BTP7680
239060147681 Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU0805-250.1%ATP1768R vs 239060147681
239060137681L Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation MCU0805-250.1%ATP1768R vs 239060137681L
TNPW0805768RBETA Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies MCU0805-250.1%ATP1768R vs TNPW0805768RBETA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCU0805-250.1%ATP1768R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCU0805-250.1%ATP1768R by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCU0805-250.1%ATP1768R would you like to use for your alert(s)?
  • Please alert me when MCU0805-250.1%ATP1768R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCU0805-250.1%ATP1768R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCU0805-250.1%ATP1768R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCU0805-250.1%ATP1768R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCU0805-250.1%ATP1768R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCU0805-250.1%ATP1768R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: