Part Details for MCTC0525B6R04T5E by SPC Multicomp
Overview of MCTC0525B6R04T5E by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCTC0525B6R04T5E
MCTC0525B6R04T5E CAD Models
MCTC0525B6R04T5E Part Data Attributes
|
MCTC0525B6R04T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTC0525B6R04T5E
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 6.04 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCTC0525B6R04T5E
This table gives cross-reference parts and alternative options found for MCTC0525B6R04T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTC0525B6R04T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABC6R04N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B6R04T5E vs AR05ABC6R04N |
AR05BBC6R04N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B6R04T5E vs AR05BBC6R04N |
AR05BTRC3X6R04N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B6R04T5E vs AR05BTRC3X6R04N |
CPF0805B6R04E | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 6.04ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MCTC0525B6R04T5E vs CPF0805B6R04E |
CAR08056.04OHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B6R04T5E vs CAR08056.04OHMS0.1%25PPM |
NTR10A6R04CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B6R04T5E vs NTR10A6R04CTR1KF |
PRC0805TC25X6.04R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | MCTC0525B6R04T5E vs PRC0805TC25X6.04R+-0.05% |
AR08056R04+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | MCTC0525B6R04T5E vs AR08056R04+-0.05%TCR25 |
RN73F2ATD6R04B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MCTC0525B6R04T5E vs RN73F2ATD6R04B |
NTR10B6R04CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 6.04ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MCTC0525B6R04T5E vs NTR10B6R04CTRF |