Part Details for MCTC0525B1154T5E by SPC Multicomp
Overview of MCTC0525B1154T5E by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCTC0525B1154T5E
MCTC0525B1154T5E CAD Models
MCTC0525B1154T5E Part Data Attributes
|
MCTC0525B1154T5E
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCTC0525B1154T5E
SPC Multicomp
Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for MCTC0525B1154T5E
This table gives cross-reference parts and alternative options found for MCTC0525B1154T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCTC0525B1154T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10B1154CTR1KF | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | MCTC0525B1154T5E vs NTR10B1154CTR1KF |
TFCR0805-10W-E-1154BT | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MCTC0525B1154T5E vs TFCR0805-10W-E-1154BT |
PRC0805TC25X1.15M+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | MCTC0525B1154T5E vs PRC0805TC25X1.15M+-0.1% |
CPF0805B1M15E1 | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | MCTC0525B1154T5E vs CPF0805B1M15E1 |
RN73F2A1154B | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | MCTC0525B1154T5E vs RN73F2A1154B |
AR05BPC3X1154N | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MCTC0525B1154T5E vs AR05BPC3X1154N |
CRT0805-BY-1154ELF | Fixed Resistor, Thin Film, 0.125W, 1150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Bourns Inc | MCTC0525B1154T5E vs CRT0805-BY-1154ELF |
NTR10B1154CTRF | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MCTC0525B1154T5E vs NTR10B1154CTRF |
AR05BTRC3X1154 | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | MCTC0525B1154T5E vs AR05BTRC3X1154 |
PRC0805TTC25X1.15M+-0.1% | Fixed Resistor, Thin Film, 0.1W, 1150000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | MCTC0525B1154T5E vs PRC0805TTC25X1.15M+-0.1% |