Part Details for MCT6W by onsemi
Overview of MCT6W by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT6W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT6W-ND
|
DigiKey | OPTOISOLATOR 5KV 2CH TRANS 8-DIP Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
917 In Stock |
|
$0.2860 / $1.1200 | Buy Now |
DISTI #
MCT6W
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Rail/Tube (Alt: MCT6W) RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 7000 Partner Stock |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
MCT6W
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Bulk (Alt: MCT6W) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 140 Partner Stock |
|
RFQ | |
DISTI #
MCT6W
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk - Bulk (Alt: MCT6W) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 7000 Factory Stock |
|
$0.2784 / $0.3323 | Buy Now |
DISTI #
512-MCT6W
|
Mouser Electronics | Transistor Output Optocouplers 8-Pin Optocoupler Dual Ch Phototrans RoHS: Compliant | 2105 |
|
$0.2800 / $0.7100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.3040 | Buy Now |
|
Onlinecomponents.com | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler | 0 |
|
$0.2716 / $0.3351 | Buy Now |
DISTI #
MCT6W
|
Avnet Silica | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin PDIP Black Bulk (Alt: MCT6W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7000 |
|
RFQ |
Part Details for MCT6W
MCT6W CAD Models
MCT6W Part Data Attributes
|
MCT6W
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT6W
onsemi
8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-16/8 | |
Manufacturer Package Code | 646CJ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 20% | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.03 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for MCT6W
This table gives cross-reference parts and alternative options found for MCT6W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT6W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT6W | 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 8LD, MDIP, .300" WIDE, 10.16MM LEADSPREAD FORM (OVER-UNDER), 1000/BULK | Fairchild Semiconductor Corporation | MCT6W vs MCT6W |