MCT62
Description: Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8

Overview of MCT62 by Quality Technologies Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

CAD Models for MCT62 by Quality Technologies Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT62 by Quality Technologies Corp

MCT62
Quality Technologies Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QUALITY TECHNOLOGIES CORP
Package Description
DIP-8
Reach Compliance Code
unknown
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
30 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom
100%
Dark Current-Max
100 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
2500 V
Number of Elements
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. MCT62
    Quality Technologies Corp
    Transistor Output Optocoupler, 2-Element, 2500V Isolation, DIP-8
    VS

Alternate Parts for MCT62

This table gives cross-reference parts and alternative options found for MCT62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT62 Transistor Output Optocoupler, 2-Element, 2800V Isolation, PLASTIC, DIP-6 Temic Semiconductors MCT62 vs MCT62
MCT62 8-Pin DIP Dual-Channel Phototransistor Output Optocoupler, 1000-TUBE onsemi MCT62 vs MCT62
MCT62 Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 Isocom Components MCT62 vs MCT62
Part Number Description Manufacturer Compare
SFH6286-2T AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG MCT62 vs SFH6286-2T
PS2566L-1-A AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation Renesas Electronics Corporation MCT62 vs PS2566L-1-A
H11AA3.300 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics MCT62 vs H11AA3.300
TLP624-2 Transistor Output Optocoupler, 2-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-8 Isocom Components MCT62 vs TLP624-2
TIL193ASM Transistor Output Optocoupler, 4-Element, 5300V Isolation, SURFACE MOUNT PACKAGE-16 Isocom Components MCT62 vs TIL193ASM
SFH620-1 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens MCT62 vs SFH620-1
PS2565-1 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 NEC Electronics Group MCT62 vs PS2565-1
PS2501L-2 Transistor Output Optocoupler, 2-Element, 5000V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 NEC Electronics America Inc MCT62 vs PS2501L-2
H11AA2 Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 Toshiba America Electronic Components MCT62 vs H11AA2
TIL195SM AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, SURFACE MOUNT, PLASTIC PACKAGE-8 Isocom Components MCT62 vs TIL195SM

Related Parts for MCT62

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT62 by Quality Technologies Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT62 by Quality Technologies Corp

  • Please alert me when MCT62 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCT62 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT62 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCT62 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT62.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT62 by Quality Technologies Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: