-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Pin DIP Low Input Current Phototransistor Output Optocoupler, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95W3440
|
Newark | Transistor Output Optocoupler, Low Input Current, 1, 5.3 Kv, 100 %, 50 Ma, Surface Mount Dip, 6 Rohs Compliant: Yes |Onsemi MCT5211SR2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 54 |
|
$0.5400 / $1.3800 | Buy Now |
DISTI #
84W8966
|
Newark | Opto Coupler, Phototransistor O/P, 7.5Kv, Smd-6, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:6Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Onsemi MCT5211SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6900 | Buy Now |
DISTI #
38AH0736
|
Newark | 6Pw Algaas Tr T&r Rohs Compliant: Yes |Onsemi MCT5211SR2M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6150 | Buy Now |
DISTI #
MCT5211SR2MCT-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
420 In Stock |
|
$0.5327 / $1.6600 | Buy Now |
DISTI #
MCT5211SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MCT5211SR2M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 100091 Factory Stock |
|
$0.5150 / $0.6146 | Buy Now |
DISTI #
MCT5211SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MCT5211SR2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 91 Partner Stock |
|
RFQ | |
DISTI #
MCT5211SR2M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R - Tape and Reel (Alt: MCT5211SR2M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 91 Factory Stock |
|
$0.5150 / $0.6146 | Buy Now |
DISTI #
512-MCT5211SR2M
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor RoHS: Compliant | 8590 |
|
$0.5190 / $1.2200 | Buy Now |
|
Future Electronics | MCT Series 1.5 V 50 mA 1 Channel 4170 Vrms SMT High Speed Optocoupler - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5100 / $0.5500 | Buy Now |
|
Onlinecomponents.com | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White T/R | 0 |
|
$0.4926 / $0.5685 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT5211SR2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT5211SR2M
onsemi
6-Pin DIP Low Input Current Phototransistor Output Optocoupler, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 75% | |
Current Transfer Ratio-Nom | 150% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |