Part Details for MCT5210SM by onsemi
Overview of MCT5210SM by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MCT5210SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M1552
|
Newark | 6-Pin Dip Low Input Current Phototransistor Output Optocoupler/ Blkbg Rohs Compliant: Yes |Onsemi MCT5210SM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.6290 | Buy Now |
DISTI #
MCT5210SM-ND
|
DigiKey | OPTOISO 4.17KV TRANS W/BASE 6SMD Min Qty: 1 Lead time: 15 Weeks Container: Tube |
500 In Stock |
|
$0.4931 / $1.6400 | Buy Now |
DISTI #
MCT5210SM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP SMD White Bulk - Bulk (Alt: MCT5210SM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4806 / $0.5146 | Buy Now |
DISTI #
512-MCT5210SM
|
Mouser Electronics | Transistor Output Optocouplers Phototrans LoCurrent RoHS: Compliant | 940 |
|
$0.4900 / $1.6300 | Buy Now |
|
Future Electronics | MCT5201M Series 30 V 5300 Vrms SMT Low Input Current Phototransistor Optocoupler RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Box | 3000Box |
|
$0.4950 / $0.5300 | Buy Now |
|
Onlinecomponents.com | 6-Pin DIP Low Input Current Phototransistor Output Optocoupler | 0 |
|
$0.4509 / $0.5648 | Buy Now |
Part Details for MCT5210SM
MCT5210SM CAD Models
MCT5210SM Part Data Attributes
|
MCT5210SM
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCT5210SM
onsemi
6-Pin DIP Low Input Current Phototransistor Output Optocoupler, PDIP-6, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PDIP-6 | |
Manufacturer Package Code | 646BY | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 60% | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 7500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.26 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed |