Part Details for MCT4 by Quality Technologies Corp
Overview of MCT4 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCT4
MCT4 CAD Models
MCT4 Part Data Attributes
|
MCT4
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MCT4
Quality Technologies Corp
Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-18, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | TO-18, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT4
This table gives cross-reference parts and alternative options found for MCT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TIL120 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | MCT4 vs TIL120 |
MCT4 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN | Fairchild Semiconductor Corporation | MCT4 vs MCT4 |
MCT4R | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC, TO-18, 4 PIN | Fairchild Semiconductor Corporation | MCT4 vs MCT4R |