Part Details for MCT2V by Motorola Mobility LLC
Overview of MCT2V by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCT2V
MCT2V CAD Models
MCT2V Part Data Attributes
|
MCT2V
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCT2V
Motorola Mobility LLC
1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 70% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT2V
This table gives cross-reference parts and alternative options found for MCT2V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT2V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT2E.300 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MCT2V vs MCT2E.300 |
MCT2E | Optocoupler 6-PDIP | Texas Instruments | MCT2V vs MCT2E |
MCT2E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-6 | Intersil Corporation | MCT2V vs MCT2E |
MCT2E | Transistor Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Quality Technologies Corp | MCT2V vs MCT2E |
MCT2E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-6 | Motorola Mobility LLC | MCT2V vs MCT2E |