MCT0805-565-JTQ
RCD Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805,

Overview of MCT0805-565-JTQ by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCT0805-565-JTQ by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT0805-565-JTQ by RCD Components Inc

MCT0805-565-JTQ
RCD Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
2.01 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.15 W
Reference Standard
MIL-R-55342
Resistance
5600000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
400 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tolerance
5%
Working Voltage
70 V
Want to compare parts?
  1. MCT0805-565-JTQ
    RCD Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805,
    VS

Alternate Parts for MCT0805-565-JTQ

This table gives cross-reference parts and alternative options found for MCT0805-565-JTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0805-565-JTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT0805-565-JTG Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JTG
MCT0805-565-JBQ Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JBQ
MCT0805-565-JWG Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JWG
MCT0805-565-JBG Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JBG
MCT0805-565-JWP Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JWP
MCT0805-565-JWQ Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JWQ
MCT0805-565-JBP Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JBP
MCT0805-565-JBW Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JBW
MCT0805-565-JTW Fixed Resistor, Metal Glaze/thick Film, 0.15W, 5600000ohm, 70V, 5% +/-Tol, -400,400ppm/Cel, 0805, RCD Components Inc MCT0805-565-JTQ vs MCT0805-565-JTW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0805-565-JTQ by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0805-565-JTQ by RCD Components Inc

Select Manufacturer
Which Manufacturer of MCT0805-565-JTQ would you like to use for your alert(s)?
  • Please alert me when MCT0805-565-JTQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0805-565-JTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0805-565-JTQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0805-565-JTQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0805-565-JTQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0805-565-JTQ by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: