Part Details for MCT0805-331-JT201Q by RCD Components Inc
Overview of MCT0805-331-JT201Q by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0805-331-JT201Q
MCT0805-331-JT201Q CAD Models
MCT0805-331-JT201Q Part Data Attributes
|
MCT0805-331-JT201Q
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MCT0805-331-JT201Q
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 330ohm, 70V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.01 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | MIL-R-55342 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 70 V |
Alternate Parts for MCT0805-331-JT201Q
This table gives cross-reference parts and alternative options found for MCT0805-331-JT201Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0805-331-JT201Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0805-331-JT201P | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 330ohm, 70V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RCD Components Inc | MCT0805-331-JT201Q vs MCT0805-331-JT201P |
MCT0805-331-JB201Q | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 330ohm, 70V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RCD Components Inc | MCT0805-331-JT201Q vs MCT0805-331-JB201Q |
MCT0805-331-JW201W | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 330ohm, 70V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RCD Components Inc | MCT0805-331-JT201Q vs MCT0805-331-JW201W |
MCT0805-331-JT201G | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 330ohm, 70V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RCD Components Inc | MCT0805-331-JT201Q vs MCT0805-331-JT201G |
MCT0805-331-JW201P | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 330ohm, 70V, 5% +/-Tol, -200,200ppm/Cel, 0805, | RCD Components Inc | MCT0805-331-JT201Q vs MCT0805-331-JW201P |