Part Details for MCT0603ME3000BPW by Vishay Intertechnologies
Overview of MCT0603ME3000BPW by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603ME3000BPW
MCT0603ME3000BPW CAD Models
MCT0603ME3000BPW Part Data Attributes
|
MCT0603ME3000BPW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603ME3000BPW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603ME3000BPW
This table gives cross-reference parts and alternative options found for MCT0603ME3000BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603ME3000BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT06030F3000BP100 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603ME3000BPW vs MCT06030F3000BP100 |
TNPW0603300RBYEA0H | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603ME3000BPW vs TNPW0603300RBYEA0H |
239082443001L | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603ME3000BPW vs 239082443001L |
TNPU0603300RAYEN00 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603ME3000BPW vs TNPU0603300RAYEN00 |
RT0603BRB07300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603ME3000BPW vs RT0603BRB07300R |
RT0603BRB13300R | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603ME3000BPW vs RT0603BRB13300R |
TNPW0603300RBYEN | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603ME3000BPW vs TNPW0603300RBYEN |
TNPW0603300RBYEA | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603ME3000BPW vs TNPW0603300RBYEA |
9T06031A3000BCPF4 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603ME3000BPW vs 9T06031A3000BCPF4 |
RB06BTK3000 | Fixed Resistor, Thin Film, 0.1W, 300ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | MCT0603ME3000BPW vs RB06BTK3000 |