Part Details for MCT0603MD3282DPW00 by Vishay Beyschlag
Overview of MCT0603MD3282DPW00 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603MD3282DPW00
MCT0603MD3282DPW00 CAD Models
MCT0603MD3282DPW00 Part Data Attributes
|
MCT0603MD3282DPW00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD3282DPW00
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 32800 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 32800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603MD3282DPW00
This table gives cross-reference parts and alternative options found for MCT0603MD3282DPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD3282DPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMF060332K8+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603MD3282DPW00 vs CMF060332K8+-0.5%TCR25 |
RT0603DRD1032K8L | Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD3282DPW00 vs RT0603DRD1032K8L |
TNPW060332K8DEEA | Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD3282DPW00 vs TNPW060332K8DEEA |
TNPW-060332K80.5%T-9RT1 | Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD3282DPW00 vs TNPW-060332K80.5%T-9RT1 |
CMF060332.8KOHMS0.5%25PPMBULK | Fixed Resistor, Thin Film, 0.065W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Precision Group Inc | MCT0603MD3282DPW00 vs CMF060332.8KOHMS0.5%25PPMBULK |
9T06031A3282DAPFT | Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD3282DPW00 vs 9T06031A3282DAPFT |