MCT0603MD1071BPW
Vishay Beyschlag
Description: RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1070 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of MCT0603MD1071BPW by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for MCT0603MD1071BPW by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT0603MD1071BPW by Vishay Beyschlag

MCT0603MD1071BPW
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.21 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; CECC40401-801
Resistance
1070 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. MCT0603MD1071BPW
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1070 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCT0603MD1071BPW

This table gives cross-reference parts and alternative options found for MCT0603MD1071BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD1071BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMF06031K07+-0.1%TCR25 Fixed Resistor, Thin Film, 0.065W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh MCT0603MD1071BPW vs CMF06031K07+-0.1%TCR25
RTF161071A25PPM Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Dubilier MCT0603MD1071BPW vs RTF161071A25PPM
TNPW06031K07BEEN Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603MD1071BPW vs TNPW06031K07BEEN
RT0603BRD071K07 Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603MD1071BPW vs RT0603BRD071K07
9T06031A1071BAPF4 Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT0603MD1071BPW vs 9T06031A1071BAPF4
MCT06030D1071BP500 RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 1070 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag MCT0603MD1071BPW vs MCT06030D1071BP500
M1106030D1071BP500 Fixed Resistor, Thin Film, 0.063W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Intertechnologies MCT0603MD1071BPW vs M1106030D1071BP500
239060441072 Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603MD1071BPW vs 239060441072
TNPW06031K07BECN Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603MD1071BPW vs TNPW06031K07BECN
RB06BTP1071 Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT0603MD1071BPW vs RB06BTP1071

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0603MD1071BPW by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0603MD1071BPW by Vishay Beyschlag

  • Please alert me when MCT0603MD1071BPW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0603MD1071BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0603MD1071BPW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0603MD1071BPW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0603MD1071BPW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0603MD1071BPW by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: