-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.21W, 1000000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8672
|
Newark | Res, 1M, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT0603MD1004BP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.1130 | Buy Now |
DISTI #
62AJ8671
|
Newark | Res, 1M, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT0603MD1004BP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4930 |
|
$0.1920 / $0.2800 | Buy Now |
DISTI #
26AK5061
|
Newark | Mct 0603-25 0.1Perc At P5 1M0 Rohs Compliant: Yes |Vishay MCT0603MD1004BP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1420 | Buy Now |
DISTI #
26AK5060
|
Newark | Resistor, Aec-Q200, 1M, 0603, 75V, Resistance:1Mohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Sulfur Resistant Rohs Compliant: Yes |Vishay MCT0603MD1004BP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1700 | Buy Now |
DISTI #
594-MCT0603MD1004BP5
|
Mouser Electronics | Thin Film Resistors - SMD .125W 1Mohms .1% 0603 25ppm RoHS: Compliant | 171932 |
|
$0.1110 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.1234 | Buy Now |
DISTI #
MCT0603MD1004BP500
|
TTI | Thin Film Resistors - SMD .125W 1Mohms .1% 0603 25ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.1100 | Buy Now |
DISTI #
MCT0603MD1004BP500
|
Avnet Abacus | Res Professional Thin Film 0603 1M Ohm 0.1% 1/10W �25ppm/�C Molded Paper T/R (Alt: MCT0603MD1004BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCT0603MD1004BP500
|
Avnet Asia | MCT 0603-25 0.1% AT P5 1M0 (Alt: MCT0603MD1004BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1156 / $0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT0603MD1004BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD1004BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.21W, 1000000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |