MCT0603MC3609FP500
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.15W, 36ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,

Overview of MCT0603MC3609FP500 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for MCT0603MC3609FP500 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 71-MCT0603MC3609FP50
Mouser Electronics Thin Film Resistors - SMD MCT 0603-50 1% AT P5 36R RoHS: Compliant 0
  • 1 $0.1700
  • 10 $0.1260
  • 100 $0.0890
  • 500 $0.0670
  • 1,000 $0.0540
  • 2,500 $0.0520
  • 5,000 $0.0430
  • 10,000 $0.0400
  • 25,000 $0.0390
$0.0390 / $0.1700 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks 0
  • 5,000 $0.0392
$0.0392 Buy Now

CAD Models for MCT0603MC3609FP500 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT0603MC3609FP500 by Vishay Intertechnologies

MCT0603MC3609FP500
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.11 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200; CECC40401-801
Resistance
36 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. MCT0603MC3609FP500
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.15W, 36ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603,
    VS

Alternate Parts for MCT0603MC3609FP500

This table gives cross-reference parts and alternative options found for MCT0603MC3609FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MC3609FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTF16360F Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier MCT0603MC3609FP500 vs RTF16360F
TNPW060336R0FHEA Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603MC3609FP500 vs TNPW060336R0FHEA
TNPW060336R0FHTA Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603MC3609FP500 vs TNPW060336R0FHTA
RB06FBS36R0 Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, TA-I Technology Co Ltd MCT0603MC3609FP500 vs RB06FBS36R0
239040473609L Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603MC3609FP500 vs 239040473609L
PRC0603TTC5036R+/-1% Fixed Resistor, Thin Film, 0.0625W, 36ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Precision Resistive Products Inc MCT0603MC3609FP500 vs PRC0603TTC5036R+/-1%
RT0603FRE1336R Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603MC3609FP500 vs RT0603FRE1336R
RT0603FRE0736R Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603MC3609FP500 vs RT0603FRE0736R
9T06031A36R0FBPF4 Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT0603MC3609FP500 vs 9T06031A36R0FBPF4
9T06031A36R0FBPF3 Fixed Resistor, Thin Film, 0.1W, 36ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT0603MC3609FP500 vs 9T06031A36R0FBPF3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0603MC3609FP500 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0603MC3609FP500 by Vishay Intertechnologies

  • Please alert me when MCT0603MC3609FP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0603MC3609FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0603MC3609FP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0603MC3609FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0603MC3609FP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0603MC3609FP500 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: