Part Details for MCT06030F1453BP500 by Vishay Beyschlag
Overview of MCT06030F1453BP500 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT06030F1453BP500
MCT06030F1453BP500 CAD Models
MCT06030F1453BP500 Part Data Attributes
|
MCT06030F1453BP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030F1453BP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.1 %, 10 ppm, 145000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 145000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030F1453BP500
This table gives cross-reference parts and alternative options found for MCT06030F1453BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030F1453BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603145KBYEA | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030F1453BP500 vs TNPW0603145KBYEA |
RTF161453A10PPM | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Dubilier | MCT06030F1453BP500 vs RTF161453A10PPM |
TNPW0603145KBYCN0H | Fixed Resistor, Thin Film, 0.1W, 145000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030F1453BP500 vs TNPW0603145KBYCN0H |