-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ0661
|
Newark | Mct 0603-25 0.5% P5 931R |Vishay MCT06030D9310DP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1950 | Buy Now |
DISTI #
MCT06030D9310DP500
|
Avnet Americas | SMD Chip Resistor, 931 Ohm, ± 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030D9310DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0418 | Buy Now |
DISTI #
594-MCT06030D9310DP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.5% P5 931R RoHS: Compliant | 0 |
|
$0.0300 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks | 0 |
|
$0.0305 | Buy Now |
DISTI #
MCT06030D9310DP500
|
Avnet Abacus | SMD Chip Resistor, 931 Ohm, � 0.5%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030D9310DP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D9310DP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D9310DP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 931 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D9310DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D9310DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239060469311 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCT06030D9310DP500 vs 239060469311 |
9T06031A9310DAPFT | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | MCT06030D9310DP500 vs 9T06031A9310DAPFT |
RT0603DRD10931R | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D9310DP500 vs RT0603DRD10931R |
RT0603DRD07931R | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D9310DP500 vs RT0603DRD07931R |
9T06031A9310DAPF3 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D9310DP500 vs 9T06031A9310DAPF3 |
TNPW0603931RDEEA | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D9310DP500 vs TNPW0603931RDEEA |
RT0603DRD13931R | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D9310DP500 vs RT0603DRD13931R |
9T06031A9310DAPF4 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D9310DP500 vs 9T06031A9310DAPF4 |
239060469311L | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D9310DP500 vs 239060469311L |
CMF0603931R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.065W, 931ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030D9310DP500 vs CMF0603931R+-0.5%TCR25 |