-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MCT06030D3012BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% P5 30K1 RoHS: Compliant | 0 |
|
$0.0440 / $0.1900 | Order Now |
|
Future Electronics | MCT06030D3012BP500 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0424 / $0.0467 | Buy Now |
DISTI #
MCT06030D3012BP500
|
Avnet Abacus | SMD Chip Resistor, 30.1 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D3012BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7", CASE 0603 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 30000 |
|
$0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D3012BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D3012BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D3012BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D3012BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M1106030D3012BP100 | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT06030D3012BP500 vs M1106030D3012BP100 |
TNPW060330K1BEEC | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D3012BP500 vs TNPW060330K1BEEC |
9T06031A3012WAPF3 | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D3012BP500 vs 9T06031A3012WAPF3 |
MCT06030D3012BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 30100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030D3012BP500 vs MCT06030D3012BP500 |
MCT0603-250.1%P130K1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 30100 ohm, SURFACE MOUNT, 0603, CHIP | Vishay BCcomponents | MCT06030D3012BP500 vs MCT0603-250.1%P130K1 |
239062433013L | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D3012BP500 vs 239062433013L |
M1106030D3012BP500 | Fixed Resistor, Thin Film, 0.063W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | MCT06030D3012BP500 vs M1106030D3012BP500 |
9T06031A3012BAPF4 | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D3012BP500 vs 9T06031A3012BAPF4 |
RT0603BRD1330K1 | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D3012BP500 vs RT0603BRD1330K1 |
RTF163012A25PPM | Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT06030D3012BP500 vs RTF163012A25PPM |