-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030D2400DP500-ND
|
DigiKey | RES 240 OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D2400DP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030D2400DP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 240 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D2400DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D2400DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF16241B25PPM | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT06030D2400DP500 vs RTF16241B25PPM |
M1125240R0.5%PN | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030D2400DP500 vs M1125240R0.5%PN |
9T06031A2400DAPF3 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D2400DP500 vs 9T06031A2400DAPF3 |
RT0603DRD07240R | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D2400DP500 vs RT0603DRD07240R |
TNPW0603240RDEEC | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D2400DP500 vs TNPW0603240RDEEC |
TNPW0603240RDEEA | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D2400DP500 vs TNPW0603240RDEEA |
RT0603DRD13240R | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D2400DP500 vs RT0603DRD13240R |
MCT0603MD2400DPW00 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 240 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | MCT06030D2400DP500 vs MCT0603MD2400DPW00 |
9T06031A2400DAPF4 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D2400DP500 vs 9T06031A2400DAPF4 |
MCT06030D2400DP500 | Fixed Resistor, Thin Film, 0.1W, 240ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D2400DP500 vs MCT06030D2400DP500 |