MCT06030D2102BP100
Description: RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 21000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of MCT06030D2102BP100 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCT06030D2102BP100 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MCT06030D2102BP100-ND
DigiKey RES 21K OHM 0.1% 1/10W 0603 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.1822
$0.1822 Buy Now

CAD Models for MCT06030D2102BP100 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT06030D2102BP100 by Vishay Beyschlag

MCT06030D2102BP100
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
21000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. MCT06030D2102BP100
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 21000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCT06030D2102BP100

This table gives cross-reference parts and alternative options found for MCT06030D2102BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D2102BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239062442103L Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT06030D2102BP100 vs 239062442103L
239062432103L Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT06030D2102BP100 vs 239062432103L
9T06031A2102WAPF4 Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT06030D2102BP100 vs 9T06031A2102WAPF4
MCT06030D2102BP100 Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030D2102BP100 vs MCT06030D2102BP100
RB06BTP2102 Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030D2102BP100 vs RB06BTP2102
MCT06030D2102BP500 Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030D2102BP100 vs MCT06030D2102BP500
TNPW060321K0BETA Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030D2102BP100 vs TNPW060321K0BETA
WF06R2102BTL Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation MCT06030D2102BP100 vs WF06R2102BTL
9T06031A2102WAPFT Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT06030D2102BP100 vs 9T06031A2102WAPFT
RTF162102A25PPM Fixed Resistor, Thin Film, 0.1W, 21000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, Dubilier MCT06030D2102BP100 vs RTF162102A25PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030D2102BP100 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030D2102BP100 by Vishay Beyschlag

  • Please alert me when MCT06030D2102BP100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT06030D2102BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030D2102BP100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT06030D2102BP100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030D2102BP100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030D2102BP100 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: