-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8602
|
Newark | Res, 150K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Vishay MCT06030D1503BP500 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0430 / $0.0750 | Buy Now |
DISTI #
64AK9989
|
Newark | Res, 150K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Vishay MCT06030D1503BP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4050 |
|
$0.1360 / $0.1520 | Buy Now |
DISTI #
12P9319
|
Newark | Mct 0603-25 0.1% P5 150K Rohs Compliant: Yes |Vishay MCT06030D1503BP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0660 / $0.1010 | Buy Now |
DISTI #
MCT06030D1503BP500
|
Avnet Americas | MCT 0603-25 0.1% P5 150K - Tape and Reel (Alt: MCT06030D1503BP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0719 | Buy Now |
DISTI #
594-MCT06030D1503BP5
|
Mouser Electronics | Thin Film Resistors - SMD .032W 150Kohms 0.1% 0603 25ppm RoHS: Compliant | 2483 |
|
$0.0490 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
MCT06030D1503BP500
|
Avnet Abacus | SMD Chip Resistor, 150 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D1503BP500) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7in., CASE 0603 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 20000 |
|
$0.0330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D1503BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1503BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D1503BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1503BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BBP1503 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030D1503BP500 vs RB06BBP1503 |
TNPW0603150KBEEA | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1503BP500 vs TNPW0603150KBEEA |
9T06031A1503BAPF3 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1503BP500 vs 9T06031A1503BAPF3 |
RT0603BRD10150K | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1503BP500 vs RT0603BRD10150K |
239062441504L | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1503BP500 vs 239062441504L |
MCT06030D1503BPW00 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1503BP500 vs MCT06030D1503BPW00 |
TNPW0603150KBECN | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1503BP500 vs TNPW0603150KBECN |
MCT06030D1503BP100 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1503BP500 vs MCT06030D1503BP100 |
RB06BTP1503 | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030D1503BP500 vs RB06BTP1503 |
TNPW0603150KBECN0H | Fixed Resistor, Thin Film, 0.1W, 150000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1503BP500 vs TNPW0603150KBECN0H |