There are no models available for this part yet.
Overview of MCT06030D1130BP500 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MCT06030D1130BP500 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
231221671131-ND
|
DigiKey | RES 113 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 | Buy Now |
CAD Models for MCT06030D1130BP500 by Vishay Beyschlag
Part Data Attributes for MCT06030D1130BP500 by Vishay Beyschlag
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Style
|
SMT
|
Package Width
|
0.85 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
CECC40401-801
|
Resistance
|
113 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for MCT06030D1130BP500
This table gives cross-reference parts and alternative options found for MCT06030D1130BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1130BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603BRD13113R | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1130BP500 vs RT0603BRD13113R |
MCT06030D1130BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 113 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030D1130BP500 vs MCT06030D1130BP100 |
RT0603BRD10113R | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1130BP500 vs RT0603BRD10113R |
TNPW0603113RBETA | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1130BP500 vs TNPW0603113RBETA |
239060441131 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1130BP500 vs 239060441131 |
RTF161130A25PPM | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT06030D1130BP500 vs RTF161130A25PPM |
9T06031A1130BAPF3 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1130BP500 vs 9T06031A1130BAPF3 |
RB06BBP1130 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030D1130BP500 vs RB06BBP1130 |
239060431131 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCT06030D1130BP500 vs 239060431131 |
TNPW0603113RBEEN | Fixed Resistor, Thin Film, 0.1W, 113ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1130BP500 vs TNPW0603113RBEEN |