Datasheets
MCT06030C3652FP500 by:

RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 36500 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Part Details for MCT06030C3652FP500 by Vishay Beyschlag

Overview of MCT06030C3652FP500 by Vishay Beyschlag

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCT06030C3652FP500

Part # Distributor Description Stock Price Buy
DISTI # MCT06030C3652FP500-ND
DigiKey RES 36.5K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0180
$0.0180 Buy Now

Part Details for MCT06030C3652FP500

MCT06030C3652FP500 CAD Models

MCT06030C3652FP500 Part Data Attributes

MCT06030C3652FP500 Vishay Beyschlag
Buy Now Datasheet
Compare Parts:
MCT06030C3652FP500 Vishay Beyschlag RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 36500 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMT, 0603
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Samacsys Manufacturer Vishay
Additional Feature ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.85 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard CECC40401-801
Resistance 36500 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 75 V

Alternate Parts for MCT06030C3652FP500

This table gives cross-reference parts and alternative options found for MCT06030C3652FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C3652FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
239040473653L Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C3652FP500 vs 239040473653L
RB06FBS3652 Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030C3652FP500 vs RB06FBS3652
239042473653L Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C3652FP500 vs 239042473653L
RT0603FRE1336K5 Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C3652FP500 vs RT0603FRE1336K5
TNPW060336K5FHTC RESISTOR, THIN FILM, 0.063 W, 1 %, 50 ppm, 36500 ohm, SURFACE MOUNT, 0603, CHIP, LEAD Vishay Dale MCT06030C3652FP500 vs TNPW060336K5FHTC
RT0603FRE0736K5 Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C3652FP500 vs RT0603FRE0736K5
9T06031A3652FBPF3 Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C3652FP500 vs 9T06031A3652FBPF3
239040473653 Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C3652FP500 vs 239040473653
RTF163652F Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, Dubilier MCT06030C3652FP500 vs RTF163652F
MCT06030C3652FP500 Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C3652FP500 vs MCT06030C3652FP500

MCT06030C3652FP500 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030C3652FP500 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030C3652FP500 by Vishay Beyschlag

Select Manufacturer
Which Manufacturer of MCT06030C3652FP500 would you like to use for your alert(s)?
  • Please alert me when MCT06030C3652FP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT06030C3652FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030C3652FP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT06030C3652FP500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030C3652FP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030C3652FP500 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: