MCT06030C2551DPW00
Description: Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCT06030C2551DPW00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCT06030C2551DPW00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 07AJ0126
Newark Mct 0603-50 0.5% Pw 2K55 |Vishay MCT06030C2551DPW00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0160
$0.0160 Buy Now
DISTI # MCT06030C2551DPW00
Avnet Americas MCT 0603-50 0.5% PW 2K55 - Tape and Reel (Alt: MCT06030C2551DPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0203
  • 40,000 $0.0200
  • 80,000 $0.0196
  • 120,000 $0.0192
  • 160,000 $0.0187
  • 200,000 $0.0184
  • 2,000,000 $0.0180
$0.0180 / $0.0203 Buy Now
DISTI # 594-MCT06030C2551DPW
Mouser Electronics Thin Film Resistors - SMD MCT 0603-50 0.5% PW 2K55 RoHS: Compliant 0
  • 1 $0.1100
  • 10 $0.0700
  • 100 $0.0510
  • 500 $0.0390
  • 1,000 $0.0260
  • 2,500 $0.0210
  • 10,000 $0.0200
  • 20,000 $0.0190
  • 60,000 $0.0180
$0.0180 / $0.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks 0
  • 20,000 $0.0180
$0.0180 Buy Now

CAD Models for MCT06030C2551DPW00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT06030C2551DPW00 by Vishay Intertechnologies

MCT06030C2551DPW00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
2550 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. MCT06030C2551DPW00
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCT06030C2551DPW00

This table gives cross-reference parts and alternative options found for MCT06030C2551DPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2551DPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239042462552L Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C2551DPW00 vs 239042462552L
RB06DTS2551 Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030C2551DPW00 vs RB06DTS2551
RT0603DRE102K55 Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C2551DPW00 vs RT0603DRE102K55
239040462552 Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation MCT06030C2551DPW00 vs 239040462552
MCT06030C2551DP500 RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 2550 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT Vishay Beyschlag MCT06030C2551DPW00 vs MCT06030C2551DP500
RT0603DRE072K55 Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C2551DPW00 vs RT0603DRE072K55
TNPW06032K55DHEA Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C2551DPW00 vs TNPW06032K55DHEA
MCT06030C2551DP500 Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C2551DPW00 vs MCT06030C2551DP500
9T06031A2551DBPF4 Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C2551DPW00 vs 9T06031A2551DBPF4
RT0603DRE132K55 Fixed Resistor, Thin Film, 0.1W, 2550ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C2551DPW00 vs RT0603DRE132K55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030C2551DPW00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030C2551DPW00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCT06030C2551DPW00 would you like to use for your alert(s)?
  • Please alert me when MCT06030C2551DPW00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT06030C2551DPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030C2551DPW00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT06030C2551DPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030C2551DPW00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030C2551DPW00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: