-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2400 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030C2401FPW00-ND
|
DigiKey | RES 2.4K OHM 1% 1/10W 0603 Min Qty: 20000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2401FPW00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2401FPW00
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2400 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 2400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2401FPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2401FPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603FRE072K4 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2401FPW00 vs RT0603FRE072K4 |
PRC0603TC502.4K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | MCT06030C2401FPW00 vs PRC0603TC502.4K+/-1% |
PRC0603TTC502.4K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 2400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | MCT06030C2401FPW00 vs PRC0603TTC502.4K+/-1% |
RT0603FRE132K4 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C2401FPW00 vs RT0603FRE132K4 |
MCT06030C2401FPW00 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2401FPW00 vs MCT06030C2401FPW00 |
RB06FBS2401 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TA-I Technology Co Ltd | MCT06030C2401FPW00 vs RB06FBS2401 |
MCT06030C2401FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2400 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C2401FPW00 vs MCT06030C2401FP500 |
MCT0603MC2401FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 2400 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | MCT06030C2401FPW00 vs MCT0603MC2401FP500 |
RB06FTS2401 | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | TA-I Technology Co Ltd | MCT06030C2401FPW00 vs RB06FTS2401 |
TNPW06032K40FHEA | Fixed Resistor, Thin Film, 0.1W, 2400ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C2401FPW00 vs TNPW06032K40FHEA |