-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6376
|
Newark | Res, 22K1, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C2212FP500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0330 / $0.0370 | Buy Now |
DISTI #
64P4838
|
Newark | Mct 0603-50 1% P5 22K1 Rohs Compliant: Yes |Vishay MCT06030C2212FP500 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0440 | Buy Now |
DISTI #
MCT06030C2212FP500
|
Avnet Americas | SMD Chip Resistor, 22.1 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C2212FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0124 / $0.0132 | Buy Now |
DISTI #
594-MCT06030C2212FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 22.1Kohm 1% 0603 50ppm Auto RoHS: Compliant | 18600 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
V72:2272_09199692
|
Arrow Electronics | Res Thin Film 0603 22.1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2222 Container: Cut Strips | Americas - 3915 |
|
$0.0126 / $0.0560 | Buy Now |
|
Future Electronics | Thin Film Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.0118 / $0.0128 | Buy Now |
DISTI #
65153876
|
Verical | Res Thin Film 0603 22.1K Ohm 1% 0.1W(1/10W) ±50ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 468 Package Multiple: 1 Date Code: 2222 | Americas - 3915 |
|
$0.0126 / $0.0188 | Buy Now |
DISTI #
MCT06030C2212FP500
|
TTI | Thin Film Resistors - SMD .1W 22.1Kohm 1% 0603 50ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0123 / $0.0158 | Buy Now |
DISTI #
MCT06030C2212FP500
|
Avnet Abacus | SMD Chip Resistor, 22.1 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C2212FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCT06030C2212FP500
|
Avnet Asia | SMD Chip Resistor, 22.1 kOhm, ? 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C2212FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C2212FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C2212FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 22100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C2212FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C2212FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RB06FBS2212 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C2212FP500 vs RB06FBS2212 |
MCT0603HC2212FP100 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2212FP500 vs MCT0603HC2212FP100 |
9T06031A2212FBPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2212FP500 vs 9T06031A2212FBPF3 |
CMF060322.1KOHMS1%50PPMBULK | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Thin Film, 0.065W, 22100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2212FP500 vs CMF060322.1KOHMS1%50PPMBULK |
TNPW060322K1FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C2212FP500 vs TNPW060322K1FHEA |
PRC0603TC5022.1K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 22100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2212FP500 vs PRC0603TC5022.1K+/-1% |
239040472213 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C2212FP500 vs 239040472213 |
MCT06030C2212FP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 22100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C2212FP500 vs MCT06030C2212FP500 |
MCT0603HC2212FP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 22100 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT06030C2212FP500 vs MCT0603HC2212FP100 |
9T06031A2212FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 22100ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C2212FP500 vs 9T06031A2212FBPF4 |