-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 1800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030C1801DP500-ND
|
DigiKey | RES 1.8K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0264 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1801DP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1801DP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 1800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1801DP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1801DP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1801DBPF3 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1801DP500 vs 9T06031A1801DBPF3 |
MCT06030C1801DPW00 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1801DP500 vs MCT06030C1801DPW00 |
RB06DTS1801 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C1801DP500 vs RB06DTS1801 |
RTF16182B | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C1801DP500 vs RTF16182B |
239042461802L | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1801DP500 vs 239042461802L |
RT0603DRE101K80 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | MCT06030C1801DP500 vs RT0603DRE101K80 |
MCT06030C1801DP500 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1801DP500 vs MCT06030C1801DP500 |
RTF161801B | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C1801DP500 vs RTF161801B |
RT0603DCE1K80 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | MCT06030C1801DP500 vs RT0603DCE1K80 |
RB06DBS1801 | Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C1801DP500 vs RB06DBS1801 |