Part Details for MCT06030C1782FP500 by Vishay Beyschlag
Overview of MCT06030C1782FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C1782FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
749-MCT06030C1782FP500CT-ND
|
DigiKey | RES 17.8K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4744 In Stock |
|
$0.0123 / $0.1000 | Buy Now |
Part Details for MCT06030C1782FP500
MCT06030C1782FP500 CAD Models
MCT06030C1782FP500 Part Data Attributes
|
MCT06030C1782FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1782FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 17800 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C1782FP500
This table gives cross-reference parts and alternative options found for MCT06030C1782FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1782FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTF161782F | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | MCT06030C1782FP500 vs RTF161782F |
9T06031A1782FBPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1782FP500 vs 9T06031A1782FBPF4 |
PRC0603TC5017.8K+/-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | MCT06030C1782FP500 vs PRC0603TC5017.8K+/-1% |
RB06FTS1782 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | MCT06030C1782FP500 vs RB06FTS1782 |
RT0603FRE0717K8 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030C1782FP500 vs RT0603FRE0717K8 |
MCT06030C1782FP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1782FP500 vs MCT06030C1782FP500 |
TNPS06031782FHLX00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1782FP500 vs TNPS06031782FHLX00 |
TNPW060317K8FHEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1782FP500 vs TNPW060317K8FHEA |
9T06031A1782FBPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MCT06030C1782FP500 vs 9T06031A1782FBPFT |
TNPW060317K8FHTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 17800ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MCT06030C1782FP500 vs TNPW060317K8FHTA |