-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6369
|
Newark | Res, 16K, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C1602FP500 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2580 |
|
$0.0310 / $0.0700 | Buy Now |
DISTI #
MCT06030C1602FP500
|
Avnet Americas | MCT 0603-50 1% P5 16K - Tape and Reel (Alt: MCT06030C1602FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
594-MCT06030C1602FP5
|
Mouser Electronics | Thin Film Resistors - SMD .1W 16Kohms 1% 0603 50ppm RoHS: Compliant | 19445 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks | 0 |
|
$0.0123 | Buy Now |
DISTI #
MCT06030C1602FP500
|
TTI | Thin Film Resistors - SMD .1W 16Kohms 1% 0603 50ppm RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0127 / $0.0168 | Buy Now |
DISTI #
MCT06030C1602FP500
|
Avnet Abacus | SMD Chip Resistor, 16 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C1602FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 7", CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 65000 |
|
$0.0130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1602FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1602FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1602FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1602FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A1602FBPF4 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1602FP500 vs 9T06031A1602FBPF4 |
RT0603FRE0716K | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1602FP500 vs RT0603FRE0716K |
9T06031A1602FBPFT | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1602FP500 vs 9T06031A1602FBPFT |
TNPW060316K1%T-2ET6E3 | Fixed Resistor, Thin Film, 0.1W, 16000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | MCT06030C1602FP500 vs TNPW060316K1%T-2ET6E3 |