MCT06030C1500FPW00
Description: Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of MCT06030C1500FPW00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCT06030C1500FPW00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 64P4769
Newark Mct 0603-50 1% Pw 150R |Vishay MCT06030C1500FPW00 RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 20,000 $0.0240
$0.0240 Buy Now
DISTI # MCT06030C1500FPW00
Avnet Americas MCT 0603-50 1% PW 150R - Tape and Reel (Alt: MCT06030C1500FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0132
  • 40,000 $0.0130
  • 80,000 $0.0128
  • 120,000 $0.0126
  • 160,000 $0.0124
  • 200,000 $0.0123
  • 2,000,000 $0.0120
$0.0120 / $0.0132 Buy Now
DISTI # 594-MCT06030C1500FPW
Mouser Electronics Thin Film Resistors - SMD MCT 0603-50 1% PW 150R RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0470
  • 100 $0.0340
  • 500 $0.0260
  • 1,000 $0.0170
  • 2,500 $0.0140
  • 10,000 $0.0130
  • 60,000 $0.0120
$0.0120 / $0.1000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks 0
  • 20,000 $0.0123
$0.0123 Buy Now
DISTI # MCT06030C1500FPW00
Avnet Abacus SMD Chip Resistor, 150 Ohm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C1500FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for MCT06030C1500FPW00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT06030C1500FPW00 by Vishay Intertechnologies

MCT06030C1500FPW00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. MCT06030C1500FPW00
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for MCT06030C1500FPW00

This table gives cross-reference parts and alternative options found for MCT06030C1500FPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1500FPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCT06030C1500FPW0S Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C1500FPW00 vs MCT06030C1500FPW0S
TNPW0603150RFHEA Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C1500FPW00 vs TNPW0603150RFHEA

Related Parts for MCT06030C1500FPW00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030C1500FPW00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030C1500FPW00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCT06030C1500FPW00 would you like to use for your alert(s)?
  • Please alert me when MCT06030C1500FPW00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT06030C1500FPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030C1500FPW00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT06030C1500FPW00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030C1500FPW00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030C1500FPW00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: