Part Details for MCT06030C1500FP500 by Vishay Beyschlag
Overview of MCT06030C1500FP500 by Vishay Beyschlag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCT06030C1500FP500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT0603-150-CFCT-ND
|
DigiKey | RES 150 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15969 In Stock |
|
$0.0123 / $0.1000 | Buy Now |
Part Details for MCT06030C1500FP500
MCT06030C1500FP500 CAD Models
MCT06030C1500FP500 Part Data Attributes
|
MCT06030C1500FP500
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1500FP500
Vishay Beyschlag
RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 150 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT06030C1500FP500
This table gives cross-reference parts and alternative options found for MCT06030C1500FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1500FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603150RFHEA | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1500FP500 vs TNPW0603150RFHEA |
RTF161500F | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | MCT06030C1500FP500 vs RTF161500F |
TNPW0603150RFHTA0H | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1500FP500 vs TNPW0603150RFHTA0H |
MCT06030C1500FPW00 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 150 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C1500FP500 vs MCT06030C1500FPW00 |
CMF0603150R+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030C1500FP500 vs CMF0603150R+-1%TCR50 |
RT0603FRE10150R | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1500FP500 vs RT0603FRE10150R |
RT0603FCE150R | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | MCT06030C1500FP500 vs RT0603FCE150R |
RB06FTS1500 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C1500FP500 vs RB06FTS1500 |
9T06031A1500FBPF4 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1500FP500 vs 9T06031A1500FBPF4 |
MCT06030C1500FPW0S | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1500FP500 vs MCT06030C1500FPW0S |