MCT06030C1029FP500
Description: RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 10.2 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT

Overview of MCT06030C1029FP500 by Vishay Beyschlag

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MCT06030C1029FP500 by Vishay Beyschlag

Part # Manufacturer Description Stock Price Buy
DISTI # MCT06030C1029FP500-ND
DigiKey RES 10.2 OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0226
$0.0226 Buy Now

CAD Models for MCT06030C1029FP500 by Vishay Beyschlag
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCT06030C1029FP500 by Vishay Beyschlag

MCT06030C1029FP500
Vishay Beyschlag
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR;RATED AC VOLTAGE:75V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
10.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. MCT06030C1029FP500
    Vishay Beyschlag
    RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 10.2 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCT06030C1029FP500

This table gives cross-reference parts and alternative options found for MCT06030C1029FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1029FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TNPS06035010R21%LXESCC4001/029 Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies MCT06030C1029FP500 vs TNPS06035010R21%LXESCC4001/029
RT0603FRE0710R2 Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C1029FP500 vs RT0603FRE0710R2
RB06FBS10R2 Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT06030C1029FP500 vs RB06FBS10R2
MCT06030C1029FP500 Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT06030C1029FP500 vs MCT06030C1029FP500
RT0603FRE1310R2 Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C1029FP500 vs RT0603FRE1310R2
9T06031A10R2FBPF4 Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, YAGEO Corporation MCT06030C1029FP500 vs 9T06031A10R2FBPF4
239040471029 Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C1029FP500 vs 239040471029
239040471029L Fixed Resistor, Thin Film, 0.1W, 10.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT06030C1029FP500 vs 239040471029L
CMF060310.2OHMS1%50PPMBULK Fixed Resistor, Thin Film, 0.065W, 10.2ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT Vishay Precision Group Inc MCT06030C1029FP500 vs CMF060310.2OHMS1%50PPMBULK
MCT0603MC1029FPW00 Fixed Resistor, Thin Film, 0.15W, 10.2ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, Vishay Intertechnologies MCT06030C1029FP500 vs MCT0603MC1029FPW00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT06030C1029FP500 by Vishay Beyschlag.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT06030C1029FP500 by Vishay Beyschlag

  • Please alert me when MCT06030C1029FP500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MCT06030C1029FP500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT06030C1029FP500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MCT06030C1029FP500 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT06030C1029FP500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT06030C1029FP500 by Vishay Beyschlag

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: