Part Details for MCT0603-501%PW45R3 by Vishay Intertechnologies
Overview of MCT0603-501%PW45R3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603-501%PW45R3
MCT0603-501%PW45R3 CAD Models
MCT0603-501%PW45R3 Part Data Attributes
|
MCT0603-501%PW45R3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603-501%PW45R3
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603-501%PW45R3
This table gives cross-reference parts and alternative options found for MCT0603-501%PW45R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-501%PW45R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06FTS45R3 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603-501%PW45R3 vs RB06FTS45R3 |
RT0603FRE1345R3 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-501%PW45R3 vs RT0603FRE1345R3 |
RB06FBS45R3 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603-501%PW45R3 vs RB06FBS45R3 |
PRC0603TC5045.3R+/-1% | Fixed Resistor, Thin Film, 0.0625W, 45.3ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | MCT0603-501%PW45R3 vs PRC0603TC5045.3R+/-1% |
CMF060345R3+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603-501%PW45R3 vs CMF060345R3+-1%TCR50 |
MCT06030C4539FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 45.3 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT0603-501%PW45R3 vs MCT06030C4539FP500 |
9T06031A45R3FBPF4 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603-501%PW45R3 vs 9T06031A45R3FBPF4 |
RT0603FRE0745R3 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-501%PW45R3 vs RT0603FRE0745R3 |
239042474539L | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603-501%PW45R3 vs 239042474539L |
TNPW-060345.31%T-2RT1 | Fixed Resistor, Thin Film, 0.1W, 45.3ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603-501%PW45R3 vs TNPW-060345.31%T-2RT1 |