MCT0603-250.5%PW32K8
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of MCT0603-250.5%PW32K8 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCT0603-250.5%PW32K8 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT0603-250.5%PW32K8 by Vishay Intertechnologies

MCT0603-250.5%PW32K8
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE: 75V
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Reference Standard
CECC40401-801
Resistance
32800 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. MCT0603-250.5%PW32K8
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MCT0603-250.5%PW32K8

This table gives cross-reference parts and alternative options found for MCT0603-250.5%PW32K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-250.5%PW32K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
239062463283L Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT0603-250.5%PW32K8 vs 239062463283L
CMF060332K8+-0.5%TCR25 Fixed Resistor, Thin Film, 0.065W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, SRT Resistor Technology Gmbh MCT0603-250.5%PW32K8 vs CMF060332K8+-0.5%TCR25
RB06DTP3282 Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT0603-250.5%PW32K8 vs RB06DTP3282
TNPW060332K8DEEA Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603-250.5%PW32K8 vs TNPW060332K8DEEA
9T06031A3282DAPFT Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT0603-250.5%PW32K8 vs 9T06031A3282DAPFT
RT0603DRD1032K8L Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT0603-250.5%PW32K8 vs RT0603DRD1032K8L
CMF060332.8KOHMS0.5%25PPMBULK Fixed Resistor, Thin Film, 0.065W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, Vishay Precision Group Inc MCT0603-250.5%PW32K8 vs CMF060332.8KOHMS0.5%25PPMBULK
239064463283L Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, YAGEO Corporation MCT0603-250.5%PW32K8 vs 239064463283L
RB06DBP3282 Fixed Resistor, Thin Film, 0.1W, 32800ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT0603-250.5%PW32K8 vs RB06DBP3282
MCT0603MD3282DPW00 RESISTOR, THIN FILM, 0.1 W, 0.5 %, 25 ppm, 32800 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT Vishay Beyschlag MCT0603-250.5%PW32K8 vs MCT0603MD3282DPW00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0603-250.5%PW32K8 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0603-250.5%PW32K8 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MCT0603-250.5%PW32K8 would you like to use for your alert(s)?
  • Please alert me when MCT0603-250.5%PW32K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0603-250.5%PW32K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0603-250.5%PW32K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0603-250.5%PW32K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0603-250.5%PW32K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0603-250.5%PW32K8 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: