Part Details for MCT0603-150.1%VG01P131K6 by Vishay Beyschlag
Overview of MCT0603-150.1%VG01P131K6 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603-150.1%VG01P131K6
MCT0603-150.1%VG01P131K6 CAD Models
MCT0603-150.1%VG01P131K6 Part Data Attributes
|
MCT0603-150.1%VG01P131K6
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MCT0603-150.1%VG01P131K6
Vishay Beyschlag
RES,SMT,THIN FILM,31.6K OHMS,75WV,.1% +/-TOL,-15,15PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603-150.1%VG01P131K6
This table gives cross-reference parts and alternative options found for MCT0603-150.1%VG01P131K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-150.1%VG01P131K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
9T06031A3162BDPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT0603-150.1%VG01P131K6 vs 9T06031A3162BDPF3 |
RT0603BRC0731K6 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT0603-150.1%VG01P131K6 vs RT0603BRC0731K6 |
239072433163L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | MCT0603-150.1%VG01P131K6 vs 239072433163L |
TNPW060331K6BXEA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT0603-150.1%VG01P131K6 vs TNPW060331K6BXEA |
9T06031A3162BDPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | MCT0603-150.1%VG01P131K6 vs 9T06031A3162BDPFT |
TNPW060331K6BXEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT0603-150.1%VG01P131K6 vs TNPW060331K6BXEN |
MCT06030E3162BP500 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 31600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT0603-150.1%VG01P131K6 vs MCT06030E3162BP500 |
MCT06030E3162BP100 | Vishay Beyschlag | Check for Price | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 31600 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | MCT0603-150.1%VG01P131K6 vs MCT06030E3162BP100 |
CMF060331K6+-0.1%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 31600ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | MCT0603-150.1%VG01P131K6 vs CMF060331K6+-0.1%TCR15 |
9T06031A3162WDPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 31600ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | MCT0603-150.1%VG01P131K6 vs 9T06031A3162WDPFT |