Part Details for MCT0603-150.1%ATP1698R by Vishay Intertechnologies
Overview of MCT0603-150.1%ATP1698R by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603-150.1%ATP1698R
MCT0603-150.1%ATP1698R CAD Models
MCT0603-150.1%ATP1698R Part Data Attributes
|
MCT0603-150.1%ATP1698R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603-150.1%ATP1698R
Vishay Intertechnologies
Res,SMT,Thin Film,698 Ohms,75WV,.1% +/-Tol,-15,15ppm TC,0603 Case,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603-150.1%ATP1698R
This table gives cross-reference parts and alternative options found for MCT0603-150.1%ATP1698R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-150.1%ATP1698R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9T06031A6980BDPF4 | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT0603-150.1%ATP1698R vs 9T06031A6980BDPF4 |
239072446981L | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | MCT0603-150.1%ATP1698R vs 239072446981L |
RT0603BRC07698R | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-150.1%ATP1698R vs RT0603BRC07698R |
RT0603BRC13698R | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-150.1%ATP1698R vs RT0603BRC13698R |
CMF0603698R+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 698ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603-150.1%ATP1698R vs CMF0603698R+-0.1%TCR15 |
TNPW0603698RBXCN0H | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603-150.1%ATP1698R vs TNPW0603698RBXCN0H |
TNPW0603698RBXEC0H | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCT0603-150.1%ATP1698R vs TNPW0603698RBXEC0H |
TNPW0603698RBXCN | Fixed Resistor, Thin Film, 0.1W, 698ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603-150.1%ATP1698R vs TNPW0603698RBXCN |