MCT0603-10.1%P14K75
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,

Overview of MCT0603-10.1%P14K75 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Healthcare Medical Imaging

CAD Models for MCT0603-10.1%P14K75 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCT0603-10.1%P14K75 by Vishay Intertechnologies

MCT0603-10.1%P14K75
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Style
SMT
Package Width
0.85 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Resistance
4750 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. MCT0603-10.1%P14K75
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
    VS

Alternate Parts for MCT0603-10.1%P14K75

This table gives cross-reference parts and alternative options found for MCT0603-10.1%P14K75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-10.1%P14K75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T06031A4751BCPFT Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, YAGEO Corporation MCT0603-10.1%P14K75 vs 9T06031A4751BCPFT
RB06BTK4751 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT0603-10.1%P14K75 vs RB06BTK4751
RTF164751A10PPM Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, Dubilier MCT0603-10.1%P14K75 vs RTF164751A10PPM
RT0603BRB074K75 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation MCT0603-10.1%P14K75 vs RT0603BRB074K75
9T06031A4751BCPF4 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, YAGEO Corporation MCT0603-10.1%P14K75 vs 9T06031A4751BCPF4
TNPW06034K75BYTA Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603-10.1%P14K75 vs TNPW06034K75BYTA
9T06031A4751BCPF3 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, YAGEO Corporation MCT0603-10.1%P14K75 vs 9T06031A4751BCPF3
TNPW06034K75BYCN Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies MCT0603-10.1%P14K75 vs TNPW06034K75BYCN
239082444752L Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, YAGEO Corporation MCT0603-10.1%P14K75 vs 239082444752L
RB06BBK4751 Fixed Resistor, Thin Film, 0.1W, 4750ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd MCT0603-10.1%P14K75 vs RB06BBK4751

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCT0603-10.1%P14K75 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCT0603-10.1%P14K75 by Vishay Intertechnologies

  • Please alert me when MCT0603-10.1%P14K75 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCT0603-10.1%P14K75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCT0603-10.1%P14K75 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCT0603-10.1%P14K75 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCT0603-10.1%P14K75.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCT0603-10.1%P14K75 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: