There are no models available for this part yet.
Overview of MCSOHV/TCJ-60.900MHZ by Golledge Electronics Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
WBC3-1TLC | Coilcraft Inc | RF Transformer, 0.3MHz Min, 900MHz Max, ROHS COMPLIANT | |
WBC3-1TLB | Coilcraft Inc | RF Transformer, 0.3MHz Min, 900MHz Max, ROHS COMPLIANT | |
DC678A | Analog Devices | LT5517EUF - 40MHz to 900MHz Di |
CAD Models for MCSOHV/TCJ-60.900MHZ by Golledge Electronics Ltd
Part Data Attributes for MCSOHV/TCJ-60.900MHZ by Golledge Electronics Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GOLLEDGE ELECTRONICS LTD
|
Reach Compliance Code
|
compliant
|