Part Details for MCSOHT-B40.9600MHZ by Micro Crystal AG
Overview of MCSOHT-B40.9600MHZ by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCSOHT-B40.9600MHZ
MCSOHT-B40.9600MHZ CAD Models
MCSOHT-B40.9600MHZ Part Data Attributes
|
MCSOHT-B40.9600MHZ
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
MCSOHT-B40.9600MHZ
Micro Crystal AG
Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO CRYSTAL AG | |
Reach Compliance Code | compliant | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40.96 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | ACMOS/LSTTL | |
Output Load | 10 LS TTL | |
Package Body Material | CERAMIC | |
Physical Dimension | 14.1mm x 9.3mm x 2.4mm | |
Rise Time-Max | 3 ns | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |