Part Details for MCSD43-150MU by SPC Multicomp
Overview of MCSD43-150MU by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MCSD43-150MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC1364
|
Newark | Inductor, 15Uh, 20%, Smd, Inductance:15Μh, Rms Current (Irms):-, Inductor Construction:Unshielded, Saturation Current (Isat):850Ma, Product Range:Mcsd43 Series, Inductor Case/Package:-, Dc Resistance Max:0.235Ohm Rohs Compliant: Yes |Multicomp Pro MCSD43-150MU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 460 |
|
$0.0370 | Buy Now |
Part Details for MCSD43-150MU
MCSD43-150MU CAD Models
MCSD43-150MU Part Data Attributes
|
MCSD43-150MU
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCSD43-150MU
SPC Multicomp
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1816
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Multicomp Pro | |
Core Material | FERRITE | |
DC Resistance | 0.235 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.85 A | |
Self Resonance Frequency | 0.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |